- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Fuses ›
- BK/ABC-V-30-R
Eaton Electronics / Bussmann
BK/ABC-V-30-R
Fuse Miniature Fast Acting 30A 125V Axial 6.35 X 31.75mm Ceramic Carton CSA/UL
View Datasheet Accessories Notify Me
RoHS Compliant
OTHER Packaging
Certificate of Compliance
Description
+
Fuse Miniature Fast Acting 30A 125V Axial 6.35 X 31.75mm Ceramic Carton CSA/UL
Search Keywords: BKABCV30R
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Eaton Electronics / Bussmann
-
Part No:BK/ABC-V-30-R
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536100040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Type:Miniature
-
Fuse Size:6.35 x 31.75 mm
-
Acting:Fast
-
Current Rating:30 A
-
Maximum AC Voltage Rating:125 V
-
Maximum DC Voltage Rating:125 V
-
Fuse Material:Ceramic
-
Mounting:Through Hole
Product Guides
+
Frequently Asked Questions
Is BK/ABC-V-30-R RoHS compliant?
Yes, BK/ABC-V-30-R is RoHS compliant.
What is the lead time for BK/ABC-V-30-R?
The standard lead time for BK/ABC-V-30-R is approximately 12 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2,885
Ships today, if you order in
Minimum Order Quantity:
5
12 Weeks
can ship
12/2/26
Price (USD)
Qty
Unit Price
5
$4.45
50
$3.96
100
$3.82
300
$3.59
500 +
$3.48
Click for Quote
Log in
to unlock special pricing