Available Replacements
Alternative Packaging
ABC-V-1/4
ABC-V-1/4

Eaton Electronics / Bussmann

In Stock: 0

Minimum Order: 1

VIEW PRODUCT
ROHs Equivalent
BK/ABC-V-1/4-R
BK/ABC-V-1/4-R

Eaton Electronics / Bussmann

In Stock: 0

Minimum Order: 100

VIEW PRODUCT
Image is representational - see mfr. specs

Fuse Miniature Fast Acting 0.25A 250V Axial 6.35 X 31.75mm Ceramic

+ see all

Datasheet Accessories

RoHS Non-Compliant
Discontinued & Replaced
Bulk Packaging
Certificate of Compliance Guarantee
Description +
Fuse Miniature Fast Acting 0.25A 250V Axial 6.35 X 31.75mm Ceramic
Search Keywords: BKABCV14
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Eaton Electronics / Bussmann
  • Part No:
    BK/ABC-V-1/4
  • Unit of Measure:
    Per Each
  • RoHS:
    No
  • HTS:
    8536100040
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    100
  • Type:
    Miniature
  • Fuse Size:
    6.35 x 31.75 mm
  • Acting:
    Fast
  • Current Rating:
    0.25 A
  • Maximum AC Voltage Rating:
    250 V
  • Maximum DC Voltage Rating:
    125 V
  • Fuse Material:
    Ceramic
  • Mounting:
    Through Hole
Tools/3D Models +
Product Guides +
  • Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!