Available Replacements
Alternative Packaging
ABC-8
ABC-8

Eaton Electronics / Bussmann

In Stock: 2,972

Minimum Order: 25

VIEW PRODUCT
ROHs Equivalent
BK/ABC-8-R
BK/ABC-8-R

Eaton Electronics / Bussmann

In Stock: 4,085

Minimum Order: 100

VIEW PRODUCT
Image is representational - see mfr. specs

Fuse Miniature 8A 250V Fast 2-Pin Cartridge Holder

+ see all

Datasheet Accessories Notify Me

RoHS Non-Compliant
Discontinued & Replaced
Bulk Packaging
Certificate of Compliance Guarantee
Description +
Fuse Miniature 8A 250V Fast 2-Pin Cartridge Holder
Search Keywords: BKABC8
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Eaton Electronics / Bussmann
  • Part No:
    BK/ABC-8
  • Unit of Measure:
    Per Each
  • RoHS:
    No
  • HTS:
    8536100040
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Type:
    Miniature
  • Fuse Size:
    1/4 x 1-1/4 in
  • Acting:
    Fast
  • Current Rating:
    8 A
  • Maximum AC Voltage Rating:
    250 V
  • Maximum DC Voltage Rating:
    125 V
  • Fuse Material:
    Ceramic
  • Mounting:
    Holder
Tools/3D Models +
Product Guides +
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1,190
Can Ship immediately
Minimum Order Quantity:
50
ADD TO CART
Price (USD)
Qty
Unit Price
50
$2.34
250
$2.17
500
$2.03
1,000
$1.99
2,500
$1.88
5,000
$1.86
7,500 +
$1.77
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!