Available Replacements
代替パッケージ
ABC-7 ABC-7 Eaton Electronics / Bussmann
ABC-7

Eaton Electronics / Bussmann

In Stock: 1,647

Minimum Order: 25

View Product
ROHs 相当
BK/ABC-7-R BK/ABC-7-R Eaton Electronics / Bussmann
BK/ABC-7-R

Eaton Electronics / Bussmann

In Stock: 270

Minimum Order: 100

View Product
Image is representational - see manufacturer specifications

Eaton Electronics / Bussmann Authorized Distributor

BK/ABC-7

Fuse Miniature Fast Acting 7A 250V Holder Cartridge 6.35 X 31.75mm Ceramic

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Non-Compliant
Discontinued & Replaced
Bulk Packaging
Certificate of Compliance
Description +
Fuse Miniature Fast Acting 7A 250V Holder Cartridge 6.35 X 31.75mm Ceramic
Search Keywords: BKABC7
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Eaton Electronics / Bussmann
Part No: BK/ABC-7
Unit of Measure: Per Each
RoHS: No
HTS: 8536100040
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 5
Type: Miniature
Fuse Size: 6.35 x 31.75 mm
Acting: Fast
Current Rating: 7 A
Maximum AC Voltage Rating: 250 V
Maximum DC Voltage Rating: 125 V
Fuse Material: Ceramic
Mounting: Holder
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is BK/ABC-7 discontinued?
Yes, BK/ABC-7 from Eaton Electronics / Bussmann is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
Is BK/ABC-7 RoHS compliant?
No, BK/ABC-7 is not RoHS compliant.
What is the lead time for BK/ABC-7?
The standard lead time for BK/ABC-7 is approximately 13 weeks. In-stock quantities ship from OnlineComponents.com.
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 86
Can Ship immediately Buy all 86 in-stock or the regular minimum order quantity of 100
Stock lot only:
86
Minimum Order Quantity:
100
Order Increment:
100
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$3.047
100
$2.770
500
$2.460
1,000
$1.950
5,000
$1.940
10,000 +
$1.920
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!