Available Replacements
代替パッケージ
ABC-5 ABC-5 Eaton Electronics / Bussmann
ABC-5

Eaton Electronics / Bussmann

In Stock: 10,527

Minimum Order: 25

View Product
ROHs 相当
BK/ABC-5-R BK/ABC-5-R Eaton Electronics / Bussmann
BK/ABC-5-R

Eaton Electronics / Bussmann

In Stock: 1,478

Minimum Order: 100

View Product
Image is representational - see manufacturer specifications

Eaton Electronics / Bussmann Authorized Distributor

BK/ABC-5

Fuse Miniature Fast Acting 5A 250V Holder Cartridge 6.35 X 31.75mm Ceramic Carton CSA/UL

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Non-Compliant
Discontinued
Bulk Packaging
Certificate of Compliance
Description +
Fuse Miniature Fast Acting 5A 250V Holder Cartridge 6.35 X 31.75mm Ceramic Carton CSA/UL
Search Keywords: BKABC5
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Eaton Electronics / Bussmann
Part No: BK/ABC-5
Unit of Measure: Per Each
RoHS: No
HTS: 8536100040
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Type: Miniature
Fuse Size: 6.35 x 31.75 mm
Acting: Fast
Current Rating: 5 A
Maximum AC Voltage Rating: 250 V
Maximum DC Voltage Rating: 125 V
Fuse Material: Ceramic
Mounting: Holder
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is BK/ABC-5 discontinued?
Yes, BK/ABC-5 from Eaton Electronics / Bussmann is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
Is BK/ABC-5 RoHS compliant?
No, BK/ABC-5 is not RoHS compliant.
What is the lead time for BK/ABC-5?
The standard lead time for BK/ABC-5 is approximately 12 weeks. In-stock quantities ship from OnlineComponents.com.
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1,997
Ships today, if you order in
Minimum Order Quantity:
1000
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$0.2400
1,000
$0.2182
2,500
$0.2087
5,000
$0.1971
7,500
$0.1859
25,000
$0.1737
50,000
$0.1671
100,000 +
$0.1584
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!