- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Fuses ›
- BK/ABC-25-R
BK/ABC-25-R
Eaton Electronics / Bussmann
Fuse Miniature 25A 125V Fast 2-Pin Cartridge Holder
Datasheet Accessories Notify Me
RoHS Compliant
Bulk Packaging
Certificate of Compliance Guarantee
Description
+
Fuse Miniature 25A 125V Fast 2-Pin Cartridge Holder
Search Keywords: BKABC25R
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Eaton Electronics / Bussmann
-
Part No:BK/ABC-25-R
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536100040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Type:Miniature
-
Fuse Size:1/4 x 1-1/4 in
-
Acting:Fast
-
Current Rating:25 A
-
Maximum AC Voltage Rating:125 V
-
Maximum DC Voltage Rating:125 V
-
Fuse Material:Ceramic
-
Mounting:Holder
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,521
Ships today, if you order in
Minimum Order Quantity:
5
12 Weeks
can ship
8/28/26
Price (USD)
Qty
Unit Price
5
$5.40
50
$4.84
100
$4.80
300
$4.74
500 +
$4.18
Click for Quote
Log in
to unlock special pricing