Available Replacements
Alternative Packaging
ABC-2 ABC-2 Eaton Electronics / Bussmann
ABC-2

Eaton Electronics / Bussmann

In Stock: 453

Minimum Order: 10

View Product
ROHs Equivalent
BK/ABC-2-R BK/ABC-2-R Eaton Electronics / Bussmann
BK/ABC-2-R

Eaton Electronics / Bussmann

In Stock: 9,542

Minimum Order: 100

View Product
Image is representational - see manufacturer specifications

Eaton Electronics / Bussmann Authorized Distributor

BK/ABC-2

Fuse Miniature 2A 250V Fast 2-Pin Cartridge Holder

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Non-Compliant
Discontinued & Replaced
Bulk Packaging
Certificate of Compliance
Description +
Fuse Miniature 2A 250V Fast 2-Pin Cartridge Holder
Search Keywords: BKABC2
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Eaton Electronics / Bussmann
Part No: BK/ABC-2
Unit of Measure: Per Each
RoHS: No
HTS: 8536100040
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Type: Miniature
Fuse Size: 1/4 x 1-1/4 in
Acting: Fast
Current Rating: 2 A
Maximum AC Voltage Rating: 250 V
Maximum DC Voltage Rating: 125 V
Fuse Material: Ceramic
Mounting: Holder
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is BK/ABC-2 discontinued?
Yes, BK/ABC-2 from Eaton Electronics / Bussmann is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
Is BK/ABC-2 RoHS compliant?
No, BK/ABC-2 is not RoHS compliant.
What is the lead time for BK/ABC-2?
The standard lead time for BK/ABC-2 is approximately 12 weeks. In-stock quantities ship from OnlineComponents.com.
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 500
Can Ship immediately
Minimum Order Quantity:
55
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
55
$1.65
250
$1.59
500
$1.45
1,000
$1.34
2,500
$1.29
5,000
$1.20
7,500 +
$1.18
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!