Available Replacements
RoHS olmayan eşdeğer
BK/ABC-1 BK/ABC-1 Eaton Electronics / Bussmann
BK/ABC-1

Eaton Electronics / Bussmann

In Stock: 80

Minimum Order: 55

View Product
Image is representational - see manufacturer specifications

Eaton Electronics / Bussmann Authorized Distributor

BK/ABC-1-R

Fuse Miniature Fast Acting 1A 250V Holder Cartridge 6.4 X 31.7mm Ceramic Carton CSA/UL

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
OTHER Packaging
Certificate of Compliance
Description +
Fuse Miniature Fast Acting 1A 250V Holder Cartridge 6.4 X 31.7mm Ceramic Carton CSA/UL
Search Keywords: BKABC1R
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Eaton Electronics / Bussmann
Part No: BK/ABC-1-R
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536100040
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 100
Type: Miniature
Fuse Size: 6.4 x 31.7 mm
Acting: Fast
Current Rating: 1 A
Maximum AC Voltage Rating: 250 V
Maximum DC Voltage Rating: 125 V
Fuse Material: Ceramic
Mounting: Holder
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is BK/ABC-1-R RoHS compliant?
Yes, BK/ABC-1-R is RoHS compliant.
What is the lead time for BK/ABC-1-R?
The standard lead time for BK/ABC-1-R is approximately 12 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 2,814
Can Ship immediately
Minimum Order Quantity:
100
Order Increment:
100
12 Weeks can ship 2/8/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
100
$0.997
300
$0.966
500
$0.922
1,000
$0.883
2,500
$0.847
5,000
$0.797
7,500
$0.795
10,000 +
$0.780
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!