Image is representational - see mfr. specs

Fuse Miniature Fast Acting 13A 250V Holder Cartridge 6.35 X 31.75mm Ceramic Bulk CSA/UL

+ see all

データシート アクセサリー Notify Me

RoHS遵守
Bulk 包装
Certificate of Compliance Guarantee
説明 +
Fuse Miniature Fast Acting 13A 250V Holder Cartridge 6.35 X 31.75mm Ceramic Bulk CSA/UL
Search Keywords: BKABC13R
仕様 +
  • Product Attribute
    Attribute Value Select Attribute
  • サプライヤー:
    Eaton Electronics / Bussmann
  • 部品番号:
    BK/ABC-13-R
  • 測定単位:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536100040
  • COO:
    CN
  • ECCN:
    EAR99
  • サプライヤー標準パック: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    100
  • Type:
    Miniature
  • Fuse Size:
    6.35 x 31.75 mm
  • Acting:
    Fast
  • Current Rating:
    13 A
  • Maximum AC Voltage Rating:
    250 V
  • Maximum DC Voltage Rating:
    125 V
  • Fuse Material:
    Ceramic
  • Mounting:
    Holder
Tools/3D Models +
リソース +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
在庫: 1,100
Ships today, if you order in
Minimum Order Quantity:
100
複数:
100
12 Weeks 出荷できます 8/28/26
45ドルフラットレート配送:
カートに追加
PRICE (USD)
数量
Unit Price
100
$2.52
200
$2.40
400
$2.28
800 +
$2.16
Click for Quote
ログイン 特別価格を解除するには

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!