Available Replacements
Alternatif paketleme
ABC-1 ABC-1 Eaton Electronics / Bussmann
ABC-1

Eaton Electronics / Bussmann

In Stock: 0

Minimum Order: 1

View Product
ROHs Eşdeğeri
BK/ABC-1-R BK/ABC-1-R Eaton Electronics / Bussmann
BK/ABC-1-R

Eaton Electronics / Bussmann

In Stock: 2,814

Minimum Order: 100

View Product
Image is representational - see manufacturer specifications

Eaton Electronics / Bussmann Authorized Distributor

BK/ABC-1

Fuse Miniature Fast Acting 1A 250V Holder Cartridge 6.4 X 31.7mm Ceramic Cardboard Carton

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Non-Compliant
Discontinued & Replaced
Bulk Packaging
Certificate of Compliance
Description +
Fuse Miniature Fast Acting 1A 250V Holder Cartridge 6.4 X 31.7mm Ceramic Cardboard Carton
Search Keywords: BKABC1
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Eaton Electronics / Bussmann
Part No: BK/ABC-1
Unit of Measure: Per Each
RoHS: No
HTS: 8536100040
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Type: Miniature
Fuse Size: 6.35 x 31.75 mm
Acting: Fast
Current Rating: 1 A
Maximum AC Voltage Rating: 250 V
Maximum DC Voltage Rating: 125 V
Fuse Material: Ceramic
Mounting: Holder
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is BK/ABC-1 discontinued?
Yes, BK/ABC-1 from Eaton Electronics / Bussmann is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
Is BK/ABC-1 RoHS compliant?
No, BK/ABC-1 is not RoHS compliant.
What is the lead time for BK/ABC-1?
The standard lead time for BK/ABC-1 is approximately 12 weeks. In-stock quantities ship from OnlineComponents.com.
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 80
Can Ship immediately
Minimum Order Quantity:
55
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
55
$2.02
100
$1.64
250
$1.57
500
$1.49
1,000
$1.37
2,500
$1.31
5,000
$1.24
7,500 +
$1.21
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!