- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Fuse Accessories ›
- BK/5682-44-R
BK/5682-44-R
Eaton Electronics / Bussmann
Fuse Clip Lug Through Hole Bulk
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Fuse Clip Lug Through Hole Bulk
Search Keywords: BK568244R
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Eaton Electronics / Bussmann
-
Part No:BK/5682-44-R
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
100 -
Type:Fuse Clip
-
Mounting:Through Hole
-
Termination Type:Solder
-
Current Rating:N/A
-
Voltage Rating:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
20
5 Weeks
can ship
6/16/26
Price (USD)
Qty
Unit Price
20
$3.4200
50
$2.5500
100
$1.6800
250
$0.5606
500
$0.5366
1,000
$0.5034
2,500 +
$0.4846
Click for Quote
Log in
to unlock special pricing