- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Fuse Accessories ›
- BK2-HTJ-608I
BK2-HTJ-608I
Eaton Electronics / Bussmann
Fuse Holder 1-Fuse 1/4-Inch 250V 15A Black Panel Mount Bag
Datasheet Accessories Notify Me
RoHS Compliant
Bulk Packaging
Description
+
Fuse Holder 1-Fuse 1/4-Inch 250V 15A Black Panel Mount Bag
Search Keywords: BK2HTJ608I
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Eaton Electronics / Bussmann
-
Part No:BK2-HTJ-608I
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536908585
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
2000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,278
Can Ship immediately
Minimum Order Quantity:
25
12 Weeks
can ship
9/3/26
Price (USD)
Qty
Unit Price
25
$4.22
50
$3.24
250
$2.74
500
$2.41
2,000
$2.14
4,000
$2.13
6,000
$2.12
8,000 +
$2.11
Click for Quote
Log in
to unlock special pricing