- Home ›
- All Products›
- BK1/TDC10-10-R
BK1/TDC10-10-R
Eaton Electronics / Bussmann
Cartridge Fuses C10 10A 100V 1/4 x 1-1/4
Datasheet Accessories Notify Me
RoHS Compliant
Bulk Packaging
Certificate of Compliance Guarantee
Description
+
Cartridge Fuses C10 10A 100V 1/4 x 1-1/4
Search Keywords: BK1TDC1010R
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Eaton Electronics / Bussmann
-
Part No:BK1/TDC10-10-R
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536100020
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
250
12 Weeks
can ship
8/28/26
Price (USD)
Qty
Unit Price
250
$1.75
500
$1.32
750
$1.24
1,000 +
$1.21
Click for Quote
Log in
to unlock special pricing