- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Fuses ›
- BK1/TCP70-5-R
BK1/TCP70-5-R
Eaton Electronics / Bussmann
Fuse Miniature 5A 70V Holder Cartridge 6.3 X 25.2mm Ceramic Carton
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Bulk Packaging
Description
+
Fuse Miniature 5A 70V Holder Cartridge 6.3 X 25.2mm Ceramic Carton
Search Keywords: BK1TCP705R
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Eaton Electronics / Bussmann
-
Part No:BK1/TCP70-5-R
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536100040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
8,425
Can Ship immediately
Minimum Order Quantity:
250
Price (USD)
Qty
Unit Price
250
$1.23
500
$1.12
1,000
$1.07
2,500
$0.99
5,000
$0.92
7,500
$0.91
10,000 +
$0.89
Click for Quote
Log in
to unlock special pricing