- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Fuses ›
- BK1/TCP70-10-R
BK1/TCP70-10-R
Eaton Electronics / Bussmann
Fuse Cartridge 10A 70V Holder Cartridge 6.3 X 25.2mm Ceramic Carton
Datasheet Accessories Notify Me
RoHS Compliant
Bulk Packaging
Description
+
Fuse Cartridge 10A 70V Holder Cartridge 6.3 X 25.2mm Ceramic Carton
Search Keywords: BK1TCP7010R
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Eaton Electronics / Bussmann
-
Part No:BK1/TCP70-10-R
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536100040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
6,486
Can Ship immediately
MOQ for In Stock Qty:
25
MOQ for out of Stock Qty:
250
11 Weeks
can ship
8/24/26
Price (USD)
Qty
Unit Price
25
$1.3500
50
$1.3300
100
$1.3100
250
$1.2900
500
$0.9690
750
$0.8976
1,000 +
$0.8874
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT