- Home ›
- All Products›
- BK1-S505H-8-R
Eaton Electronics / Bussmann
BK1-S505H-8-R
Fuse Miniature 8A 600V Slow Blow 2-Pin Cartridge Through Hole Poly Bag
View Datasheet Accessories Notify Me
RoHS Compliant
OTHER Packaging
Certificate of Compliance
Description
+
Fuse Miniature 8A 600V Slow Blow 2-Pin Cartridge Through Hole Poly Bag
Search Keywords: BK1S505H8R
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Eaton Electronics / Bussmann |
| Part No: | BK1-S505H-8-R |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536100040 |
| COO: | CN |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1000 |
Product Guides
+
Product Changes
+
Frequently Asked Questions
Is BK1-S505H-8-R RoHS compliant?
Yes, BK1-S505H-8-R is RoHS compliant.
What is the lead time for BK1-S505H-8-R?
The standard lead time for BK1-S505H-8-R is approximately 12 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
800
Ships today, if you order in
Minimum Order Quantity:
25
12 Weeks
can ship
2/10/27
Price (USD)
Qty
Unit Price
25
$1.70
100
$1.38
250
$1.34
500
$1.25
1,000
$1.13
3,000
$1.12
5,000
$1.11
8,000 +
$1.10
Click for Quote
Log in
to unlock special pricing