- Home ›
- All Products›
- BK1/S505H-800-R
BK1/S505H-800-R
Eaton Electronics / Bussmann
Cartridge Fuses 250Vac 800mA Time Delay
Datasheet Accessories Notify Me
RoHS Compliant
Bulk Packaging
Description
+
Cartridge Fuses 250Vac 800mA Time Delay
Search Keywords: BK1S505H800R
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Eaton Electronics / Bussmann
-
Part No:BK1/S505H-800-R
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536100040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
883
Can Ship immediately
MOQ for In Stock Qty:
25
MOQ for out of Stock Qty:
25
12 Weeks
can ship
8/5/26
Price (USD)
Qty
Unit Price
25
$1.2300
50
$1.2100
100
$1.1900
250
$1.1800
500
$0.8813
750
$0.8221
1,000 +
$0.8058
Click for Quote
Log in
to unlock special pricing