- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Fuses ›
- BK1/S505H-500-R
BK1/S505H-500-R
Eaton Electronics / Bussmann
Cartridge Fuses 250Vac 500mA Time Delay
Datasheet Accessories Notify Me
RoHS Compliant
Bulk Packaging
Certificate of Compliance Guarantee
Description
+
Cartridge Fuses 250Vac 500mA Time Delay
Search Keywords: BK1S505H500R
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Eaton Electronics / Bussmann
-
Part No:BK1/S505H-500-R
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536100040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
34,204
Can Ship immediately
Minimum Order Quantity:
25
12 Weeks
can ship
8/28/26
Price (USD)
Qty
Unit Price
25
$1.108
250
$0.900
500
$0.860
1,000
$0.823
3,000
$0.789
5,000
$0.751
8,000
$0.749
10,000 +
$0.741
Click for Quote
Log in
to unlock special pricing