- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Fuses ›
- BK1-S505H-4-R
BK1-S505H-4-R
Eaton Electronics / Bussmann
Fuse Miniature Slow Blow Acting 4A 600V Cartridge 5 X 20mm Ceramic Bag CCC/PSE/TUV/cULus
Datasheet Accessories Notify Me
RoHS Compliant
Bulk Packaging
Certificate of Compliance Guarantee
Description
+
Fuse Miniature Slow Blow Acting 4A 600V Cartridge 5 X 20mm Ceramic Bag CCC/PSE/TUV/cULus
Search Keywords: BK1S505H4R
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Eaton Electronics / Bussmann
-
Part No:BK1-S505H-4-R
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536100040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Type:Miniature6209
-
Fuse Size:5 X 206191mm
-
Acting:Slow Blow6186
-
Current Rating:4 A
-
Maximum AC Voltage Rating:600 V
-
Maximum DC Voltage Rating:400 V
-
Fuse Material:Ceramic6190
-
Mounting:Through Hole6197
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
25
12 Weeks
can ship
8/31/26
Price (USD)
Qty
Unit Price
25
$1.425
250
$0.804
500
$0.789
1,000
$0.773
3,000
$0.758
5,000
$0.746
8,000
$0.744
10,000 +
$0.743
Click for Quote
Log in
to unlock special pricing