- Home ›
- All Products›
- BK1/S505H-3.15-R
BK1/S505H-3.15-R
Eaton Electronics / Bussmann
FUSE CERM 3.15A 600VAC 400VDC
Datasheet Accessories Notify Me
RoHS Compliant
Bulk Packaging
Description
+
FUSE CERM 3.15A 600VAC 400VDC
Search Keywords: BK1S505H315R
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Eaton Electronics / Bussmann
-
Part No:BK1/S505H-3.15-R
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536100040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
413
Can Ship immediately
On Order:
1,000
can ship 6/11/26
Minimum Order Quantity:
25
13 Weeks
can ship
8/17/26
Price (USD)
Qty
Unit Price
25
$1.1300
250
$0.9180
500
$0.8772
1,000
$0.8364
3,000
$0.8058
5,000
$0.7650
8,000
$0.7548
10,000 +
$0.7446
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT