- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Fuses ›
- BK1/S505H-2.5-R
BK1/S505H-2.5-R
Eaton Electronics / Bussmann
FUSE CERM 2.5A 600VAC 400VDC
Datasheet Accessories Notify Me
RoHS Compliant
Bulk Packaging
Description
+
FUSE CERM 2.5A 600VAC 400VDC
Search Keywords: BK1S505H25R
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Eaton Electronics / Bussmann
-
Part No:BK1/S505H-2.5-R
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536100040
-
COO:CN
-
Supplier Standard Pack:
1000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2,178
Ships today, if you order in
13 Weeks
can ship
8/31/26