- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Fuses ›
- BK1/S505H-1.6-R
BK1/S505H-1.6-R
Eaton Electronics / Bussmann
FUSE CERAMIC 1.6A 600VAC 400VDC
Datasheet Accessories Notify Me
RoHS Compliant
Bulk Packaging
Description
+
FUSE CERAMIC 1.6A 600VAC 400VDC
Search Keywords: BK1S505H16R
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Eaton Electronics / Bussmann
-
Part No:BK1/S505H-1.6-R
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
1000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
10,000
Can Ship immediately
9 Weeks
can ship
7/16/26
Price (USD)
Qty
Unit Price
1
$1.205
50
$1.187
100
$1.170
250
$1.152
500
$0.864
750
$0.806
1,000 +
$0.790
Click for Quote
Log in
to unlock special pricing