- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Fuses ›
- BK1-S505H-15-R
BK1-S505H-15-R
Eaton Electronics / Bussmann
FUSE CERM 15A 500VAC 400VDC 5X20
Datasheet Accessories Notify Me
RoHS Compliant
Bulk Packaging
Certificate of Compliance Guarantee
Description
+
FUSE CERM 15A 500VAC 400VDC 5X20
Search Keywords: BK1S505H15R
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Eaton Electronics / Bussmann
-
Part No:BK1-S505H-15-R
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536100040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,000
Ships today, if you order in
Minimum Order Quantity:
25
12 Weeks
can ship
8/28/26
Price (USD)
Qty
Unit Price
25
$1.083
250
$0.969
500
$0.947
1,000
$0.927
3,000
$0.908
5,000
$0.878
8,000
$0.873
10,000 +
$0.871
Click for Quote
Log in
to unlock special pricing