- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Fuses ›
- BK1/S501-100-R
BK1/S501-100-R
Eaton Electronics / Bussmann
Fuse Miniature 0.1A 250V Fast 2-Pin Cartridge Holder Poly Bag
Datasheet Accessories Notify Me
RoHS Compliant
Bulk Packaging
Certificate of Compliance Guarantee
Description
+
Fuse Miniature 0.1A 250V Fast 2-Pin Cartridge Holder Poly Bag
Search Keywords: BK1S501100R
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Eaton Electronics / Bussmann
-
Part No:BK1/S501-100-R
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536100040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,000
Ships today, if you order in
Minimum Order Quantity:
25
12 Weeks
can ship
8/25/26
Price (USD)
Qty
Unit Price
25
$0.956
250
$0.855
500
$0.836
1,000
$0.818
3,000
$0.801
5,000
$0.775
8,000
$0.770
10,000 +
$0.768
Click for Quote
Log in
to unlock special pricing