- Home ›
- All Products›
- BK1/S500-63-R
BK1/S500-63-R
Eaton Electronics / Bussmann
Fuse Miniature 0.063A 250V Fast 2-Pin Cartridge Holder Bag
Datasheet Accessories Notify Me
RoHS Compliant
Bulk Packaging
Description
+
Fuse Miniature 0.063A 250V Fast 2-Pin Cartridge Holder Bag
Search Keywords: BK1S50063R
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Eaton Electronics / Bussmann
-
Part No:BK1/S500-63-R
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536100040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,000
Can Ship immediately
MOQ for In Stock Qty:
20
MOQ for out of Stock Qty:
20
12 Weeks
can ship
8/24/26
Price (USD)
Qty
Unit Price
20
$6.08
50
$6.06
100
$6.05
250
$6.03
500
$3.71
750
$2.94
1,000 +
$2.88
Click for Quote
Log in
to unlock special pricing