- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Fuses ›
- BK1/S500-160
Eaton Electronics / Bussmann
BK1/S500-160
Fuse Miniature Fast Acting 0.16A 250V Holder Cartridge 5 X 20mm Glass Bag
View Datasheet Ask the Datasheet Accessories
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Eaton Electronics / Bussmann
-
Part No:BK1/S500-160
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536100020
-
Supplier's Standard Package:
1 -
Type:Miniature
-
Fuse Size:5 x 20 mm
-
Acting:Fast
-
Current Rating:0.16 A
-
Maximum AC Voltage Rating:250 V
-
Maximum DC Voltage Rating:N/A
-
Fuse Material:Glass
-
Mounting:Holder
-
- Item discontinued