- Home ›
- All Products›
- BK1/S500-125-R
BK1/S500-125-R
Eaton Electronics / Bussmann
Fuse Miniature 0.125A 250V Fast 2-Pin Cartridge Holder Bag
Datasheet Accessories Notify Me
RoHS Compliant
Bulk Packaging
Description
+
Fuse Miniature 0.125A 250V Fast 2-Pin Cartridge Holder Bag
Search Keywords: BK1S500125R
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Eaton Electronics / Bussmann
-
Part No:BK1/S500-125-R
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536100040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,000
Can Ship immediately
MOQ for In Stock Qty:
35
MOQ for out of Stock Qty:
35
12 Weeks
can ship
8/25/26
Price (USD)
Qty
Unit Price
35
$3.96
50
$3.95
100
$3.94
250
$3.93
500
$2.42
750
$1.91
1,000 +
$1.87
Click for Quote
Log in
to unlock special pricing