- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Fuses ›
- BK1/GMA-1.5-R
BK1/GMA-1.5-R
Eaton Electronics / Bussmann
Fuse Miniature Fast Acting 1.5A 250V Holder Cartridge 5 X 20mm Glass Cardboard Carton
Datasheet Accessories Notify Me
RoHS Compliant
Bulk Packaging
Certificate of Compliance Guarantee
Description
+
Fuse Miniature Fast Acting 1.5A 250V Holder Cartridge 5 X 20mm Glass Cardboard Carton
Search Keywords: BK1GMA15R
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Eaton Electronics / Bussmann
-
Part No:BK1/GMA-1.5-R
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536100020
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Type:Miniature
-
Fuse Size:5 x 20 mm
-
Acting:Fast
-
Current Rating:1.5 A
-
Maximum AC Voltage Rating:250 V
-
Maximum DC Voltage Rating:N/A
-
Fuse Material:Glass
-
Mounting:Holder
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
100
12 Weeks
can ship
8/25/26
Price (USD)
Qty
Unit Price
100
$0.4077
500
$0.3312
1,000
$0.3304
3,000
$0.3029
5,000
$0.2690
8,000
$0.2616
15,000
$0.2547
25,000 +
$0.2540
Click for Quote
Log in
to unlock special pricing