Available Replacements
Alternative Packaging
1A5018-10-R 1A5018-10-R Eaton Electronics / Bussmann
1A5018-10-R

Eaton Electronics / Bussmann

In Stock: 980

Minimum Order: 600

View Product
Image is representational - see manufacturer specifications

Eaton Electronics / Bussmann Authorized Distributor

BK/1A5018-10-R

Fuse Clip 15A 500VAC Through Hole Lug

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
OTHER Packaging
Certificate of Compliance
Description +
Fuse Clip 15A 500VAC Through Hole Lug
Search Keywords: BK1A501810R
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Eaton Electronics / Bussmann
Part No: BK/1A5018-10-R
Unit of Measure: Per Each
RoHS: Yes
HTS: 8538908140
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1000
Type: Fuse Clip
Mounting: Through Hole
Termination Type: Solder
Current Rating: 15 A
Voltage Rating: 500 VAC
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is BK/1A5018-10-R RoHS compliant?
Yes, BK/1A5018-10-R is RoHS compliant.
What is the lead time for BK/1A5018-10-R?
The standard lead time for BK/1A5018-10-R is approximately 12 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 3,729
Can Ship immediately
Minimum Order Quantity:
100
12 Weeks can ship 2/8/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
100
$0.3653
500
$0.3338
1,000
$0.3203
3,000
$0.2988
5,000
$0.2888
8,000
$0.2796
15,000
$0.2238
25,000 +
$0.2155
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!