Available Replacements
대체 포장
1A5018-10 1A5018-10 Eaton Electronics / Bussmann
1A5018-10

Eaton Electronics / Bussmann

In Stock: 0

Minimum Order: 1

View Product
ROHs 등가
BK/1A5018-10-R BK/1A5018-10-R Eaton Electronics / Bussmann
BK/1A5018-10-R

Eaton Electronics / Bussmann

In Stock: 3,729

Minimum Order: 100

View Product
Image is representational - see manufacturer specifications

Eaton Electronics / Bussmann Authorized Distributor

BK/1A5018-10

Fuse Clip 15A 500VAC Lug Through Hole Bulk

+ see all

View Datasheet Ask the Datasheet Accessories

RoHS Non-Compliant
Discontinued & Replaced
Bulk Packaging
Certificate of Compliance
Description +
Fuse Clip 15A 500VAC Lug Through Hole Bulk
Search Keywords: BK1A501810
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Eaton Electronics / Bussmann
Part No: BK/1A5018-10
Unit of Measure: Per Each
RoHS: No
HTS: 8538908180
COO: US
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1000
Type: Fuse Clip
Mounting: Through Hole
Termination Type: Solder
Current Rating: 15 A
Voltage Rating: 500 VAC
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is BK/1A5018-10 discontinued?
Yes, BK/1A5018-10 from Eaton Electronics / Bussmann is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
Is BK/1A5018-10 RoHS compliant?
No, BK/1A5018-10 is not RoHS compliant.
What is the lead time for BK/1A5018-10?
The standard lead time for BK/1A5018-10 is approximately 10 weeks. In-stock quantities ship from OnlineComponents.com.
  • Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.

Join the circuit, keeping you connected to OnlineComponents.com and beyond!