- 홈 ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Fuse Accessories ›
- BK/1A4534-06-R
BK/1A4534-06-R
Eaton Electronics / Bussmann
Fuse Clip Faston Through Hole Bulk
데이터 시트 액세서리 Notify Me
유해물질 제한지침(RoHS) 준수
Bulk 포장
Certificate of Compliance Guarantee
설명
+
Fuse Clip Faston Through Hole Bulk
Search Keywords: BK1A453406R
사양
+
-
Product AttributeAttribute Value Select Attribute
-
공급자:Eaton Electronics / Bussmann
-
부품 번호:BK/1A4534-06-R
-
측정 단위:Per Each
-
유해물질 제한지침(RoHS):Yes
-
HTS:8538908180
-
COO:TW
-
ECCN:EAR99
-
공급자 표준 포장:
1000 -
Type:Fuse Clip
-
Mounting:Through Hole
-
Termination Type:Solder
-
Current Rating:15 A
-
Voltage Rating:500 VAC
자료
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
재고 보유:
18,500
Ships today, if you order in
Minimum Order Quantity:
1000
다수:
1000
12 Weeks
배송 가능
8. 27. 26
PRICE (USD)
수량
Unit Price
1,000
$0.226
2,000
$0.215
4,000
$0.204
8,000 +
$0.194
Click for Quote
Log in
특별 가격 잠금 해제