Available Replacements
RoHS olmayan eşdeğer
BK/1A4534-01 BK/1A4534-01 Eaton Electronics / Bussmann
BK/1A4534-01

Eaton Electronics / Bussmann

In Stock: 530

Minimum Order: 300

View Product
Image is representational - see manufacturer specifications

Eaton Electronics / Bussmann Authorized Distributor

BK/1A4534-01-R

Fuse Clip 15A 500VAC Lug Through Hole Bulk

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
OTHER Packaging
Certificate of Compliance
Description +
Fuse Clip 15A 500VAC Lug Through Hole Bulk
Search Keywords: BK1A453401R
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Eaton Electronics / Bussmann
Part No: BK/1A4534-01-R
Unit of Measure: Per Each
RoHS: Yes
HTS: 8538908140
COO: TW
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1000
Type: Fuse Clip
Mounting: Through Hole
Termination Type: Solder
Current Rating: 15 A
Voltage Rating: 500 VAC
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is BK/1A4534-01-R RoHS compliant?
Yes, BK/1A4534-01-R is RoHS compliant.
What is the lead time for BK/1A4534-01-R?
The standard lead time for BK/1A4534-01-R is approximately 12 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 110,500
Ships today, if you order in
Minimum Order Quantity:
1000
Order Increment:
1000
12 Weeks can ship 2/3/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1,000
$0.787
2,000
$0.785
4,000
$0.718
8,000
$0.650
10,000 +
$0.648
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!