Available Replacements
Alternatif paketleme
1A4534-01 1A4534-01 Eaton Electronics / Bussmann
1A4534-01

Eaton Electronics / Bussmann

In Stock: 0

Minimum Order: 1

View Product
ROHs Eşdeğeri
BK/1A4534-01-R BK/1A4534-01-R Eaton Electronics / Bussmann
BK/1A4534-01-R

Eaton Electronics / Bussmann

In Stock: 110,500

Minimum Order: 1,000

View Product
Image is representational - see manufacturer specifications

Eaton Electronics / Bussmann Authorized Distributor

BK/1A4534-01

Fuse Clip 15A 500VAC Through Hole Lug Bulk

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Non-Compliant
Discontinued & Replaced
Bulk Packaging
Certificate of Compliance
Description +
Fuse Clip 15A 500VAC Through Hole Lug Bulk
Search Keywords: BK1A453401
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Eaton Electronics / Bussmann
Part No: BK/1A4534-01
Unit of Measure: Per Each
RoHS: No
HTS: 8538908180
COO: US
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Type: Fuse Clip
Mounting: Through Hole
Termination Type: Solder
Current Rating: 15 A
Voltage Rating: 500 VAC
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is BK/1A4534-01 discontinued?
Yes, BK/1A4534-01 from Eaton Electronics / Bussmann is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
Is BK/1A4534-01 RoHS compliant?
No, BK/1A4534-01 is not RoHS compliant.
What is the lead time for BK/1A4534-01?
The standard lead time for BK/1A4534-01 is approximately 13 weeks. In-stock quantities ship from OnlineComponents.com.
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 530
Ships today, if you order in
Minimum Order Quantity:
300
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
300
$0.5481
2,500
$0.5172
5,000
$0.4611
7,500
$0.4599
10,000
$0.4216
15,000 +
$0.4205
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!