Image is representational - see manufacturer specifications

Eaton Electronics / Bussmann Authorized Distributor

BK/1A4533-06-R

Fuse Clip Faston Through Hole Bulk

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
OTHER Packaging
Certificate of Compliance
Description +
Fuse Clip Faston Through Hole Bulk
Search Keywords: BK1A453306R
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Eaton Electronics / Bussmann
  • Part No:
    BK/1A4533-06-R
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8538908140
  • COO:
    TW
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1000
  • Type:
    Fuse Clip
  • Mounting:
    Through Hole
  • Termination Type:
    Solder
  • Current Rating:
    15 A
  • Voltage Rating:
    500 VAC
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is BK/1A4533-06-R RoHS compliant?
Yes, BK/1A4533-06-R is RoHS compliant.
What is the lead time for BK/1A4533-06-R?
The standard lead time for BK/1A4533-06-R is approximately 12 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 4,706
Can Ship immediately
Minimum Order Quantity:
1000
12 Weeks can ship 12/3/26
ADD TO CART
Price (USD)
Qty
Unit Price
1,000
$0.3489
3,000
$0.3154
5,000
$0.2899
8,000
$0.2892
10,000
$0.2885
25,000
$0.2877
50,000 +
$0.2808
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!