Image is representational - see manufacturer specifications

Eaton Electronics / Bussmann Authorized Distributor

BK/1A4533-01-R

Fuse Clip 15A 500VAC Lug Through Hole Bulk

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
OTHER Packaging
Certificate of Compliance
Description +
Fuse Clip 15A 500VAC Lug Through Hole Bulk
Search Keywords: BK1A453301R
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Eaton Electronics / Bussmann
  • Part No:
    BK/1A4533-01-R
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8538908180
  • COO:
    TW
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1000
  • Type:
    Fuse Clip
  • Mounting:
    Through Hole
  • Termination Type:
    Solder
  • Current Rating:
    15 A
  • Voltage Rating:
    500 VAC
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is BK/1A4533-01-R RoHS compliant?
Yes, BK/1A4533-01-R is RoHS compliant.
What is the lead time for BK/1A4533-01-R?
The standard lead time for BK/1A4533-01-R is approximately 12 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 282,553
Ships today, if you order in
MOQ for In Stock Qty:
25
MOQ for out of Stock Qty:
250
12 Weeks can ship 12/8/26
ADD TO CART
Price (USD)
Qty
Unit Price
25
$1.173
50
$1.170
100
$1.167
250
$1.164
500
$0.873
750
$0.815
1,000 +
$0.799
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!