Available Replacements
ROHs Equivalent
BK/1A4533-01-R BK/1A4533-01-R Eaton Electronics / Bussmann
BK/1A4533-01-R

Eaton Electronics / Bussmann

In Stock: 282,553

Minimum Order: 25

View Product
Image is representational - see manufacturer specifications

Eaton Electronics / Bussmann Authorized Distributor

BK/1A4533-01

Fuse Clip 15A 500VAC Through Hole Lug Bulk

+ see all

View Datasheet Accessories

RoHS Non-Compliant
Discontinued & Replaced
Packaging
Certificate of Compliance
Description +
Fuse Clip 15A 500VAC Through Hole Lug Bulk
Search Keywords: BK1A453301
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Eaton Electronics / Bussmann
  • Part No:
    BK/1A4533-01
  • Unit of Measure:
    Per Each
  • RoHS:
    No
  • HTS:
    8538908180
  • COO:
    US
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1000
  • Type:
    Fuse Clip
  • Mounting:
    Through Hole
  • Termination Type:
    Solder
  • Current Rating:
    15 A
  • Voltage Rating:
    500 VAC
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is BK/1A4533-01 discontinued?
Yes, BK/1A4533-01 from Eaton Electronics / Bussmann is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
Is BK/1A4533-01 RoHS compliant?
No, BK/1A4533-01 is not RoHS compliant.
What is the lead time for BK/1A4533-01?
The standard lead time for BK/1A4533-01 is approximately 11 days. In-stock quantities ship from OnlineComponents.com.
  • Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.

Join the circuit, keeping you connected to OnlineComponents.com and beyond!