- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Fuse Accessories ›
- BK/1A4287-1
BK/1A4287-1
Eaton Electronics / Bussmann
Plastic Nut for use with Cooper/Bussman HTB series fuse holders.
Datasheet Accessories Notify Me
RoHS Compliant
Bulk Packaging
Certificate of Compliance Guarantee
Description
+
Plastic Nut for use with Cooper/Bussman HTB series fuse holders.
Search Keywords: BK1A42871
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Eaton Electronics / Bussmann
-
Part No:BK/1A4287-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:PH
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Type:Fuse Holder
-
Mounting:Through Hole
-
Termination Type:Pin
-
Current Rating:100 A
-
Voltage Rating:600 VAC
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
4,300
Can Ship immediately
Minimum Order Quantity:
100
Order Increment:
100
11 Weeks
can ship
7/27/26
Price (USD)
Qty
Unit Price
100
$0.891
300
$0.862
500
$0.849
1,000
$0.831
2,500 +
$0.807
Click for Quote
Log in
to unlock special pricing