Available Replacements
비 RoHS 동등품
BK/1A3399-12 BK/1A3399-12 Eaton Electronics / Bussmann
BK/1A3399-12

Eaton Electronics / Bussmann

In Stock: 491

Minimum Order: 70

View Product
Image is representational - see manufacturer specifications

Eaton Electronics / Bussmann Authorized Distributor

BK/1A3399-12-R

Fuse Clip 15A 500VAC Lug Through Hole Bulk

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Bulk Packaging
Certificate of Compliance
Description +
Fuse Clip 15A 500VAC Lug Through Hole Bulk
Search Keywords: BK1A339912R
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Eaton Electronics / Bussmann
Part No: BK/1A3399-12-R
Unit of Measure: Per Each
RoHS: Yes
HTS: 8538908180
COO: US
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1000
Type: Fuse Clip
Mounting: Through Hole
Termination Type: Solder
Current Rating: 15 A
Voltage Rating: 500 VAC
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is BK/1A3399-12-R RoHS compliant?
Yes, BK/1A3399-12-R is RoHS compliant.
What is the lead time for BK/1A3399-12-R?
The standard lead time for BK/1A3399-12-R is approximately 12 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 2,000
Can Ship immediately
MOQ for In Stock Qty:
250
MOQ for out of Stock Qty:
250
12 Weeks can ship 1/26/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
250
$1.75
500
$1.31
750
$1.23
1,000 +
$1.20
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!