Image is representational - see manufacturer specifications

Eaton Electronics / Bussmann Authorized Distributor

BK/1A2294

Fuse Clip 30A 32VAC Screw Mount Crimp Bag

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
OTHER Packaging
Certificate of Compliance
Description +
Fuse Clip 30A 32VAC Screw Mount Crimp Bag
Search Keywords: BK1A2294
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Eaton Electronics / Bussmann
Part No: BK/1A2294
Unit of Measure: Per Each
RoHS: Yes
HTS: 8538908180
COO: TW
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 100
Type: Fuse Clip
Mounting: Screw Mount
Termination Type: Crimp
Current Rating: 30 A
Voltage Rating: 32 VAC
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is BK/1A2294 RoHS compliant?
Yes, BK/1A2294 is RoHS compliant.
What is the lead time for BK/1A2294?
The standard lead time for BK/1A2294 is approximately 12 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 8,400
Ships today, if you order in
Minimum Order Quantity:
100
Order Increment:
100
12 Weeks can ship 1/25/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
100
$1.363
300
$1.198
500
$1.119
1,000
$1.024
2,500
$1.019
5,000
$0.842
7,500 +
$0.839
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!