Available Replacements
Embalaje alternativo
1A1907-03-R 1A1907-03-R Eaton Electronics / Bussmann
1A1907-03-R

Eaton Electronics / Bussmann

In Stock: 1,040

Minimum Order: 10

View Product
Image is representational - see manufacturer specifications

Eaton Electronics / Bussmann Authorized Distributor

BK/1A1907-03-R

Fuse Clip 500VAC Through Hole Lug

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
OTHER Packaging
Certificate of Compliance
Description +
Fuse Clip 500VAC Through Hole Lug
Search Keywords: BK1A190703R
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Eaton Electronics / Bussmann
Part No: BK/1A1907-03-R
Unit of Measure: Per Each
RoHS: Yes
HTS: 8538908180
COO: TW
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1000
Type: Fuse Clip
Mounting: Through Hole
Termination Type: Solder
Current Rating: 15 A
Voltage Rating: 500 VAC
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is BK/1A1907-03-R RoHS compliant?
Yes, BK/1A1907-03-R is RoHS compliant.
What is the lead time for BK/1A1907-03-R?
The standard lead time for BK/1A1907-03-R is approximately 24 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1,766
Can Ship immediately
On Order:
2,000   can ship 5/10/27
Minimum Order Quantity:
50
24 Weeks can ship 5/3/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
50
$0.869
250
$0.706
500
$0.704
1,000
$0.675
3,000
$0.619
5,000
$0.618
8,000
$0.603
15,000 +
$0.508
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!