Available Replacements
ROHs Equivalent
1A1907-03-R 1A1907-03-R Eaton Electronics / Bussmann
1A1907-03-R

Eaton Electronics / Bussmann

In Stock: 1,040

Minimum Order: 10

View Product
Image is representational - see manufacturer specifications

Eaton Electronics / Bussmann Authorized Distributor

BK/1A1907-03

Fuse Clip Through Hole Lug Bulk

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Non-Compliant
Packaging
Certificate of Compliance
Description +
Fuse Clip Through Hole Lug Bulk
Search Keywords: BK1A190703
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Eaton Electronics / Bussmann
Part No: BK/1A1907-03
Unit of Measure: Per Each
RoHS: No
HTS: 8536908585
COO: US
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 100
Type: Fuse Clip
Mounting: Through Hole
Termination Type: Solder
Current Rating: 15 A
Voltage Rating: 500 VAC
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is BK/1A1907-03 RoHS compliant?
No, BK/1A1907-03 is not RoHS compliant.
What is the lead time for BK/1A1907-03?
The standard lead time for BK/1A1907-03 is approximately 8 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 13
Can Ship immediately Buy all 13 in-stock or the regular minimum order quantity of 50
Stock lot only:
13
Minimum Order Quantity:
50
8 Weeks can ship 1/8/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$0.7392
50
$0.6720
250
$0.4810
1,000
$0.4760
3,000
$0.4740
5,000
$0.4310
8,000
$0.4290
10,000
$0.4270
15,000 +
$0.4250
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!