- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Fuse Accessories ›
- BK/1A1907-02
BK/1A1907-02
Eaton Electronics / Bussmann
Fuse Clip 15A 500VAC Lug Through Hole Bulk
Datasheet Accessories Notify Me
RoHS Non-Compliant
Discontinued & Replaced
Bulk Packaging
Description
+
Fuse Clip 15A 500VAC Lug Through Hole Bulk
Search Keywords: BK1A190702
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Eaton Electronics / Bussmann
-
Part No:BK/1A1907-02
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536908085
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Fuse Clip
-
Mounting:Through Hole
-
Termination Type:Solder
-
Current Rating:15 A
-
Voltage Rating:500 VAC
Product Guides
+
-
This product is discontinued, but still in stock.
-
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
3,480
Ships today, if you order in
Minimum Order Quantity:
2500
Price (USD)
Qty
Unit Price
2,500
$0.1295
5,000
$0.1244
10,000
$0.1163
25,000
$0.1091
50,000
$0.1051
100,000 +
$0.1010
Click for Quote
Log in
to unlock special pricing