- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Fuse Accessories ›
- BK/1A1120-10-R
Eaton Electronics / Bussmann
BK/1A1120-10-R
Fuse Clip 15A 500VAC Lug Through Hole Bulk
View Datasheet Accessories Notify Me
RoHS Compliant
Bulk Packaging
Certificate of Compliance
Description
+
Fuse Clip 15A 500VAC Lug Through Hole Bulk
Search Keywords: BK1A112010R
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Eaton Electronics / Bussmann
-
Part No:BK/1A1120-10-R
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Type:Fuse Clip
-
Mounting:Through Hole
-
Termination Type:Solder
-
Current Rating:15 A
-
Voltage Rating:500 VAC
Product Guides
+
Frequently Asked Questions
Is BK/1A1120-10-R RoHS compliant?
Yes, BK/1A1120-10-R is RoHS compliant.
What is the lead time for BK/1A1120-10-R?
The standard lead time for BK/1A1120-10-R is approximately 10 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
3,576
Ships today, if you order in
Minimum Order Quantity:
100
10 Weeks
can ship
11/17/26
Price (USD)
Qty
Unit Price
100
$0.3801
500
$0.3483
1,000
$0.3346
3,000
$0.3129
5,000
$0.3029
8,000
$0.2936
15,000
$0.2811
25,000 +
$0.2250
Click for Quote
Log in
to unlock special pricing