- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Fuse Accessories ›
- BK/1A1120-09-R
Eaton Electronics / Bussmann
BK/1A1120-09-R
Fuse Clip 15A 500VAC Lug Through Hole Bulk
View Datasheet Accessories Notify Me
RoHS Compliant
OTHER Packaging
Certificate of Compliance
Description
+
Fuse Clip 15A 500VAC Lug Through Hole Bulk
Search Keywords: BK1A112009R
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Eaton Electronics / Bussmann
-
Part No:BK/1A1120-09-R
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Type:Fuse Clip
-
Mounting:Through Hole
-
Termination Type:Solder
-
Current Rating:15 A
-
Voltage Rating:500 VAC
Product Guides
+
Frequently Asked Questions
Is BK/1A1120-09-R RoHS compliant?
Yes, BK/1A1120-09-R is RoHS compliant.
What is the lead time for BK/1A1120-09-R?
The standard lead time for BK/1A1120-09-R is approximately 12 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
50
12 Weeks
can ship
12/2/26
Price (USD)
Qty
Unit Price
50
$0.5462
500
$0.4437
1,000
$0.4239
3,000
$0.4000
5,000
$0.3890
8,000
$0.3881
10,000
$0.3787
15,000 +
$0.3777
Click for Quote
Log in
to unlock special pricing