help desk software
Image is representational - see mfr. specs

Fuse Clip 15A 500VAC Lug Through Hole Bulk

+ see all

데이터 시트 액세서리 Notify Me

유해물질 제한지침(RoHS) 미준수
Discontinued & Replaced
포장
Certificate of Compliance Guarantee
설명 +
Fuse Clip 15A 500VAC Lug Through Hole Bulk
Search Keywords: BK1A112009
사양 +
  • Product Attribute
    Attribute Value Select Attribute
  • 공급자:
    Eaton Electronics / Bussmann
  • 부품 번호:
    BK/1A1120-09
  • 측정 단위:
    Per Each
  • 유해물질 제한지침(RoHS):
    No
  • HTS:
    8538908080
  • COO:
    US
  • 공급자 표준 포장 This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1000
  • Type:
    Fuse Clip
  • Mounting:
    Through Hole
  • Termination Type:
    Solder
  • Current Rating:
    15 A
  • Voltage Rating:
    500 VAC
Tools/3D Models +
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
재고 보유: 2
즉시 배송 가능 You may purchase in-stock quantity up to 2
최소 주문:
1000
Available in less than min:
2
다수:
1000
장바구니에 추가하기
PRICE (USD)
수량
Unit Price
1
$0.3245
1,000
$0.2950
2,000
$0.2800
5,000
$0.2660
10,000
$0.2530
20,000 +
$0.2140
Click for Quote
Log in 특별 가격 잠금 해제
ROHs Equivalent
재고 보유:
2,704
최소 주문:
1,000
Alternative Packaging
재고 보유:
0
최소 주문:
1