- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Fuse Accessories ›
- BK/1A1120-05
BK/1A1120-05
Eaton Electronics / Bussmann
Fuse Clip 15A 500VAC Lug Through Hole Bulk
Datasheet Accessories Notify Me
RoHS Compliant
Bulk Packaging
Certificate of Compliance Guarantee
Description
+
Fuse Clip 15A 500VAC Lug Through Hole Bulk
Search Keywords: BK1A112005
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Eaton Electronics / Bussmann
-
Part No:BK/1A1120-05
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908140
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Type:Fuse Clip
-
Mounting:Through Hole
-
Termination Type:Solder
-
Current Rating:15 A
-
Voltage Rating:500 VAC
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
871
Ships today, if you order in
Buy all 871 in-stock or the regular minimum order quantity of 1000
Stock lot only:
871
Minimum Order Quantity:
1000
Order Increment:
1000
12 Weeks
can ship
8/27/26
Price (USD)
Qty
Unit Price
1
$1.21
1,000
$1.10
2,000
$1.04
4,000
$0.99
8,000 +
$0.94
Click for Quote
Log in
to unlock special pricing