Available Replacements
Alternative Packaging
1A1119-10 1A1119-10 Eaton Electronics / Bussmann
1A1119-10

Eaton Electronics / Bussmann

In Stock: 2,569

Minimum Order: 250

View Product
ROHs Equivalent
BK/1A1119-10-R BK/1A1119-10-R Eaton Electronics / Bussmann
BK/1A1119-10-R

Eaton Electronics / Bussmann

In Stock: 17,984

Minimum Order: 50

View Product
Image is representational - see manufacturer specifications

Eaton Electronics / Bussmann Authorized Distributor

BK/1A1119-10

Fuse Clip 15A 500VAC Through Hole Lug Bulk

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Non-Compliant
Discontinued & Replaced
Bulk Packaging
Certificate of Compliance
Description +
Fuse Clip 15A 500VAC Through Hole Lug Bulk
Search Keywords: BK1A111910
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Eaton Electronics / Bussmann
Part No: BK/1A1119-10
Unit of Measure: Per Each
RoHS: No
COO: TW
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 100
Type: Fuse Clip
Mounting: Through Hole
Termination Type: Solder
Current Rating: 15 A
Voltage Rating: 500 VAC
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is BK/1A1119-10 discontinued?
Yes, BK/1A1119-10 from Eaton Electronics / Bussmann is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
Is BK/1A1119-10 RoHS compliant?
No, BK/1A1119-10 is not RoHS compliant.
What is the lead time for BK/1A1119-10?
The standard lead time for BK/1A1119-10 is approximately 19 weeks. In-stock quantities ship from OnlineComponents.com.
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 56
Can Ship immediately Buy all 56 in-stock or the regular minimum order quantity of 90
Stock lot only:
56
Minimum Order Quantity:
90
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$0.3179
90
$0.2890
100
$0.2820
500
$0.2740
1,000
$0.2670
5,000
$0.2600
10,000
$0.2520
20,000 +
$0.2229
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!