- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Fuse Accessories ›
- BG3033P
Eaton Electronics / Bussmann
BG3033P
Fuse Block 30A 480V Screw Mount Quick Connect
View Datasheet Accessories Notify Me
RoHS Non-Compliant
Certificate of Compliance
Description
+
Fuse Block 30A 480V Screw Mount Quick Connect
Search Keywords: BG3033P
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Eaton Electronics / Bussmann
-
Part No:BG3033P
-
Unit of Measure:Per Each
-
RoHS:No
-
Supplier Standard Pack:
6 -
Type:Fuse Block
-
Mounting:Screw Mount
-
Termination Type:Quick Connect
-
Current Rating:30 A
-
Voltage Rating:480 V
Product Guides
+
Frequently Asked Questions
Is BG3033P RoHS compliant?
No, BG3033P is not RoHS compliant.
What is the lead time for BG3033P?
The standard lead time for BG3033P is approximately 5 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
5 Weeks
can ship
10/19/26
Price (USD)
Qty
Unit Price
1
$80.93
6
$76.88
12
$73.04
30 +
$69.39
Click for Quote
Log in
to unlock special pricing