- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Fuses ›
- BBS-6/10
BBS-6/10
Eaton Electronics / Bussmann
Fuse Midget Fast Acting 0.6A 600V Holder In-Line Melf 10.32 X 34.93mm Fiber Carton CE/CSA/UL
Datasheet Accessories Notify Me
RoHS Non-Compliant
Certificate of Compliance Guarantee
Description
+
Fuse Midget Fast Acting 0.6A 600V Holder In-Line Melf 10.32 X 34.93mm Fiber Carton CE/CSA/UL
Search Keywords: BBS610
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Eaton Electronics / Bussmann
-
Part No:BBS-6/10
-
Unit of Measure:Per Each
-
RoHS:No
-
Supplier Standard Pack:
10 -
Type:Midget
-
Fuse Size:10.32 x 34.93 mm
-
Acting:Fast
-
Current Rating:0.6 A
-
Maximum AC Voltage Rating:600 V
-
Maximum DC Voltage Rating:N/A
-
Fuse Material:Fiber
-
Mounting:Holder
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks
can ship
8/5/26
Price (USD)
Qty
Unit Price
1
$29.45
5
$27.98
10
$26.58
30
$25.25
50
$23.99
100
$22.79
250 +
$21.65
Click for Quote
Log in
to unlock special pricing