- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- B48430600
B48430600
Eaton Electronics / Bussmann
Conn Barrier Strip 6 POS 14.27mm Screw ST Panel Mount 50A
Datasheet Accessories Notify Me
RoHS Compliant
Bulk Packaging
Certificate of Compliance Guarantee
Description
+
Conn Barrier Strip 6 POS 14.27mm Screw ST Panel Mount 50A
Search Keywords: B48430600
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Eaton Electronics / Bussmann
-
Part No:B48430600
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:PH
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Type:Barrier Strip
-
Mounting:Panel Mount
-
Gender:N/A
-
Termination Method:Screw
-
Pitch:14.27 mm
-
Number of Circuits:6
-
Maximum Voltage Rating:600 V
-
Maximum Current Rating:50 A
-
Wire Size:8-16 AWG
-
Operating Temperature:-40 to 105 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
30
Can Ship immediately
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
13
14 Weeks
can ship
9/17/26
Price (USD)
Qty
Unit Price
5
$38.40
10
$26.56
13
$24.97
25
$22.99
38
$22.88
50 +
$21.37
Click for Quote
Log in
to unlock special pricing